PDP SEO Portlet

MCP1727-3002E/MF

LDO Regulator Pos 3V 1.5A 8-Pin DFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1727-3002E/MF
Secondary Manufacturer Part#: MCP1727-3002E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1727-3002E/MF is a 3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The 1.5A output current capability and low output voltage capability make the device a good choice for applications that have high c

  • 0.5% Output voltage tolerance (typical)
  • Fast response to load transients
  • Adjustable delay on Power Good output
  • Short circuit current limiting and overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
2 %
DFN
6 V
2.3 V
6 to 2.3 V
41 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.55@1.5A V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
3 V
8DFN EP
8
Positive
3 x 3 x 0.88 mm
3V 1.5A LDO Voltage Regulators
Extended
DFN EP
0.33@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:360  Mult:120  
USD $:
360+
$1.08571
720+
$1.02703
1440+
$1.0
2880+
$0.97436
5760+
$0.95