MCP1726T-ADJE/MF
LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 800 mV to 5 V, 1 A, 8 Pins, DFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1726T-ADJE/MF
Secondary Manufacturer Part#: MCP1726T-ADJE/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| DFN | ||
| 6 to 2.3 V | ||
| 41 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 | ||
| 0.5@1A V | ||
| 0.22 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 5 V | ||
| 8DFN EP | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.88 mm | ||
| Extended | ||
| DFN EP | ||
| 0.22@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |