PDP SEO Portlet

MCP1726EV

Low Quiescent Current Low Dropout Regulator Evaluation Board Featuring the MCP1726

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1726EV
Secondary Manufacturer Part#: MCP1726EV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1726EV is a MCP1726 evaluation board demonstrates 1A low quiescent current,low dropout regulator. The evaluation board contains two independent circuits that allow the user to evaluate the MCP1726 in the 8 pin SOIC and the 8 pin 3X3 DFN packages. The evaluation board uses a potentiometer to adjust the output voltage of the MCP1726 device across its entire output voltage range. The evaluation board also allows for fixed output voltage versions of the device to be used by simply connecting the pins of a jumper connector. The MCP1726 evaluation board is fully assembled and tested over its input voltage, output voltage and output current operating range. This board requires the use of an external input voltage source (2.3V to 6.0V) and an external load (electronic or resistive). The printed circuit board design provides cooling for the MCP1726 devices.

  • Input voltage range from 2.3V to 6.0V
  • Adjustable output voltage via a potentiometer
  • Overtemperature protection
  • Overcurrent protection
  • Each circuit capable of delivering 1A of continuous output current
  • Power good delay adjust capability
  • Input power and power good indication (LED)
  • Input undervoltage lockout (UVLO) protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3E991
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$46.92625
6+
$46.53095
12+
$46.13154
24+
$45.72841
48+
$45.33744