PDP SEO Portlet

MCP1726-ADJE/SN

LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1726-ADJE/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1726-ADJE/SN is a low-voltage low quiescent current low-dropout (LDO) Linear Regulator provides high current and low output voltages. The 1A output current capability and low output voltage capability makes the MCP1726 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1726 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1726 is typically less than 140µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When the MCP1726 is shut down, the quiescent current is reduced to less than 0.1µA. The scaled-down output voltage is internally monitored and a power good output is provided when the output is within 92% of regulation.

  • Fast response to load transients
  • Adjustable delay on power good output
  • Short-circuit current limiting and overtemperature protection
  • Power good (PWRGD) output
  • ±0.5% Output voltage tolerance
  • 140µA Low supply

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
800 mV
2.3 V
6 V
-40 °C
1 A
5 V
null
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
Need More?
USD $:
$ 0.84286
500+
$0.84286
1000+
$0.7973
2000+
$0.77632
4000+
$0.75641
8000+
$0.7375
SubTotal:
$421.43