PDP SEO Portlet

MCP1726-3302E/SN

LDO Regulator Pos 3.3V 1A 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1726-3302E/SN
Secondary Manufacturer Part#: MCP1726-3302E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1726-3302E/SN is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The 1A output current capability and low output voltage capability make the device a good choice for applications that have high c

  • 0.5% Output voltage tolerance (typical)
  • Fast response to load transients
  • Adjustable delay on Power Good output
  • Short circuit current limiting and overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
2.5 %
SOIC
6 V
2.3 V
6 to 2.3 V
150 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.5@1A V
0.22 mA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
3.3 V
8SOIC N
8
Positive
4.9 x 3.9 x 1.25 mm
3.3V 1A LDO Voltage Regulators
Extended
SOIC N
0.22@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.84286
1000+
$0.7973
2000+
$0.77632
4000+
$0.75641
8000+
$0.7375