PDP SEO Portlet

MCP1726-3302E/MF

LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1726-3302E/MF
Secondary Manufacturer Part#: MCP1726-3302E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1726-3302E/MF is a 1A Low Dropout (LDO) Linear Regulator provides high current and low output voltages. The MCP1726 comes in fixed or adjustable output voltage versions, with an output voltage range of 0.8 to 5.0V. The 1A output current capability

  • 220mV Typical at 1A Low dropout voltage
  • ±0.5% Typical output voltage tolerance
  • Stable with 1µF ceramic output capacitor
  • Fast response to load transients
  • 140µA (typical) Low supply current
  • 0.1µA (typical) Low

Technical Attributes

Find Similar Parts

Description Value
2.5 %
DFN
6 to 2.3 V
41 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.5@1A V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1 A
Fixed
3.3 V
8DFN EP
8
Positive
3 x 3 x 0.88 mm
Extended
DFN EP
0.22@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:480  Mult:120  
USD $:
480+
$0.84286
960+
$0.7973
1920+
$0.77632
3840+
$0.75641
7680+
$0.7375