PDP SEO Portlet

MCP1726-2502E/SN

LDO Regulator Pos 2.5V 1A 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1726-2502E/SN
Secondary Manufacturer Part#: MCP1726-2502E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1726 is a 1A Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1726 comes in fixed or adjustable output voltage versions, with an output voltage range of 0.8V to 5.0V. The 1A output current capability and low output voltage capability make the MCP1726 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1726 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO.

  • 1A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Low Dropout Voltage: 220 mV typical at 1A
  • Typical Output Voltage Tolerance: ±0.5%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 140 µA (typical)
  • Low Shutdown Supply Current: 0.1 µA (typical)
  • Adjustable Delay on Power Good Output
  • Short-Circuit Current Limiting and Overtemperature Protection
  • 3x3 DFN-8 and SOIC-8 Package Options

Technical Attributes

Find Similar Parts

Description Value
2.5 %
SOIC
6 V
2.3 V
6 to 2.3 V
150 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.5@1A V
0.22 mA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
2.5 V
8SOIC N
8
Positive
4.9 x 3.9 x 1.25 mm
2.5V 1A LDO Voltage Regulators
Extended
SOIC N
0.22@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.9
800+
$0.85135
1600+
$0.82895
3200+
$0.80769
6400+
$0.7875