MCP1726-2502E/MF
LDO Regulator Pos 2.5V 1A 8-Pin DFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1726-2502E/MF
- RoHS 10 Compliant
- Tariff Charges
- 1A Output Current Capability
- Input Operating Voltage Range: 2.3V to 6.0V
- Adjustable Output Voltage Range: 0.8V to 5.0V
- Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
- Low Dropout Voltage: 220 mV typical at 1A
- Typical Output Voltage Tolerance: ±0.5%
- Stable with 1.0 µF Ceramic Output Capacitor
- Fast Response to Load Transients
- Low Supply Current: 140 µA (typical)
- Low Shutdown Supply Current: 0.1 µA (typical)
- Adjustable Delay on Power Good Output
- Short-Circuit Current Limiting and Overtemperature Protection
- 3x3 DFN-8 and SOIC-8 Package Options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 2.3 V | ||
| 6 V | ||
| -40 °C | ||
| 1 A | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |