PDP SEO Portlet

MCP1725T-5002E/SN

LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1725T-5002E/SN
Secondary Manufacturer Part#: MCP1725T-5002E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1725 is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8V output voltage LDO applications that have high current demands.

The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO.

Using CMOS construction, the quiescent current consumed by the MCP1725 is typically less than 120 µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1 µA.

The scaled-down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). An external capacitor can be used on the CDELAY pin to adjust the delay from 200 µs to 300 ms.

The overtemperature and short circuit current-limiting provide additional protection for the LDO during system fault conditions.

  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages:
    • 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 µA (typical)
  • Low Shutdown Supply Current: 0.1 µA (typical)
  • Adjustable Delay on Power Good Output
  • Short Circuit Current Limiting and Over temperature Protection
  • 2x3 DFN-8 and SOIC-8 Package Options
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
6 to 2.3 V
150 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.35@500mA V
0.22 mA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
5 V
8SOIC N
8
Positive
4.9 x 3.9 x 1.25 mm
5V 500mA LDO Voltage Regulators
Extended
SOIC N
0.21@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.68571
6600+
$0.64865
13200+
$0.63158
26400+
$0.61538
52800+
$0.6