MCP1725-ADJE/MC
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin DFN EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1725-ADJE/MC
Secondary Manufacturer Part#: MCP1725-ADJE/MC
- RoHS 10 Compliant
- Tariff Charges
The MCP1725-ADJE/MC is an adjustable low voltage low-dropout low quiescent current LDO Voltage Regulator provides high current and low output voltages. The MCP1725 comes in an adjustable output voltage version with an output voltage range of 0.8 to 5V. Th
- Fast response to load transients
- Adjustable delay on power good output
- Short circuit current limiting and overtemperature protection
- 500mA Output current capability
- 210mV at 500mA Low dropout voltage
- 0.5% Ou
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| DFN | ||
| 6 V | ||
| 2.3 V | ||
| 6 to 2.3 V | ||
| 52 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 | ||
| 0.35@500mA V | ||
| 0.22 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 0.8 to 5 V | ||
| 5 V | ||
| 800 mV | ||
| 8DFN EP | ||
| 8 | ||
| Positive | ||
| 2 x 3 x 0.95 mm | ||
| Adj 500mA LDO Voltage Regulators | ||
| 0.41 V | ||
| Extended | ||
| DFN EP | ||
| 0.21@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |