MCP1711T-33I/OT
Fixed LDO Voltage Regulator, 1.4V to 6V, 500mV drop, 3.3V/150mA out, SOT-23-5
- RoHS 10 Compliant
- Tariff Charges
The MCP1711 is a very accurate CMOS low dropout (LDO) voltage regulator that can deliver up to 150 mA of current while consuming only 0.6 µA of quiescent current (typical). The LDO output is stable without the need of capacitors due to excellent internal phase compensation. Eliminating capacitors can save space overall solution cost. However, for better transient responses, the output capacitor should be added for enhanced performance. The MCP1711 has a true current foldback feature for added protection when the load decreases beyond the MCP1711’s load rating. The package options for the MCP1711 are the 4-Lead 1x1 mm UQFN and the 5-Lead SOT-23 which makes an ideal choice for small and compact applications.
Ultra-Low600 nA (typical) Quiescent CurrentLow standby current: 10 nAInput Operating Voltage Range: 1.4V to 6.0VStandard Output Voltages: 1.2V, 1.8V, 2.2V,2.5V, 3.0V, 3.3V, 5.0VOutput Capacitor: Low Equivalent Series Resistance (ESR) or Capacitorless CompatibleProtection Circuits: Current Limiter, Short Circuit, FoldbackSpace Saving, 4-Lead Plastic1 x 1 mm UQFN and 5-Lead SOT-23
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 540mV @ 150mA, 500 | ||
| SOT-23 | ||
| Surface Mount | ||
| 6 V | ||
| 1.4 V | ||
| 1.4 to 6 V | ||
| 400 °C/W | ||
| Matte Tin | ||
| 0.19 %/V | ||
| 50 mV | ||
| 260 | ||
| 0.67@150mA V | ||
| 0.0015 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| 150mA | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.5@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |