PDP SEO Portlet

MCP1711T-25I/OT

Fixed LDO Voltage Regulator, 1.4V to 6V, 670mV Dropout, 2.5Vout, 150mAout, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1711T-25I/OT
Secondary Manufacturer Part#: MCP1711T-25I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1711T-25I/OT is a highly accurate capacitorless CMOS low dropout (LDO) voltage regulator with fixed output in 5 pin SOT-23 package. The LDO output is stable without the need of capacitors due to excellent internal phase compensation. The output capacitor should be added for enhanced performance and better transient responses. It is compatible with low ESR ceramic output capacitors. The MCP1711 has true current foldback feature for added protection when load decreases beyond load rating of MCP1711 regulator. Overcurrent limit and short circuit protection embedded into the device provide a robust solution for any application.

  • Fixed output voltage of 2.5V
  • Input voltage range from 1.4V to 6V
  • Maximum output current of 150mA
  • Dropout voltage of 670mV at 150mA output current
  • ±20mV output accuracy
  • Ultra low quiescent current of 600nA
  • Temperature stability of ±50ppm/°C
  • Standby current of 10nA
  • Eliminating capacitors can save space and overall solution cost
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 %
540mV @ 150mA, 670
6 V
1.4 V
1.4 to 6 V
400 °C/W
Matte Tin
0.19 %/V
50 mV
260
0.92@150mA V
0.0015 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.5 V
5SOT-23
5
Positive
3.1(Max) x 1.8(Max) x 1.3(Max)
2.5V 150mA LDO Voltage Regulators
Industrial
SOT-23
0.67@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5082
6000+
$0.4884
12000+
$0.4686
24000+
$0.4488
48000+
$0.44055