PDP SEO Portlet

MCP1711T-18I/5X

LDO Regulator Pos 1.8V 0.15A 4-Pin UQFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1711T-18I/5X
Secondary Manufacturer Part#: MCP1711T-18I/5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1711T-18I/5X is a highly accurate capacitorless CMOS low dropout (LDO) voltage regulator with fixed output in 4 pin UQFN package. The LDO output is stable without the need of capacitors due to excellent internal phase compensation. The output capac

  • Fixed output voltage of 1.8V
  • Input voltage range from 1.4V to 6V
  • Maximum output current of 150mA
  • Dropout voltage of 990mV at 150mA output current
  • ±20mV output accuracy
  • Ultra low quiescent current of 600nA

Technical Attributes

Find Similar Parts

Description Value
540mV @ 150mA mV
6 V
1.4 V
1.4 to 6 V
1000 °C/W
15 °C/W
Matte Tin
0.19 %/V
50 mV
1.4@150mA V
0.0013 mA
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
150mA mA
Fixed
1.8 V
4UQFN
4
Positive Output
1 x 1 x 0.6
1.8V 150mA LDO Voltage Regulators
Industrial
UQFN
0.99@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.48571
6000+
$0.45946
12000+
$0.44737
18000+
$0.4359
24000+
$0.425