PDP SEO Portlet

MCP1703T-5002E/MB

Fixed LDO Voltage Regulator, 2.7V to 16V, 330mV Dropout, 5Vout, 250mAout, SOT-89-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1703T-5002E/MB
Secondary Manufacturer Part#: MCP1703T-5002E/MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1703T-5002E/MB is a CMOS low dropout Voltage Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. It is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C. Output voltages for the MCP1703 range from 1.2 to 5.5V. The LDO output is stable when using only 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output.

  • 250mA for output voltages =2.5V
  • 200mA for output voltages 2.5V
  • Stable with 1 to 22µF ceramic, tantalum or aluminium output capacitors
  • Short-circuit protection
  • Over-temperature protection

Technical Attributes

Find Similar Parts

Description Value
2 %
625mV @ 250mA
16 V
2.7 V
16 to 2.7 V
153.3 °C/W
100 °C/W
Matte Tin
0.1 %/V
1 %
260
0.65@250mA V
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
5 V
4SOT-89
4
Positive
4.6 x 2.29 x 1.6 mm
5V 250mA LDO Voltage Regulators
SOT-89
0.33@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.68571
2000+
$0.64865
4000+
$0.63158
8000+
$0.61538
16000+
$0.6