PDP SEO Portlet

MCP1703T-5002E/CB

Fixed LDO Voltage Regulator, 2.7V to 16V, 330mV Dropout, 5Vout, 250mAout, SOT-23A-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1703T-5002E/CB
Secondary Manufacturer Part#: 40M0640
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1703T-5002E/CB is a fixed output CMOS low dropout (LDO) voltage regulator in 3 pin SOT-23A package. The input operating range is specified from 2.7V to 16V making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1703 is typically ±0.4% at +25°C and ±3% maximum over -40°C to 125°C operating temperature range. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1µF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

  • Fixed output voltage of 5V
  • 2µA typical quiescent current
  • 250mA output current
  • Low dropout voltage is typically 330mV at 250mA
  • Stable with 1µF to 22µF ceramic output capacitance
  • Short circuit protection
  • Operating junction temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
2.7 V
16 to 2.7 V
336 °C/W
110 °C/W
Matte Tin
0.1 %/V
1 %
260
0.65@250mA V
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
5 V
3SOT-23A
3
Positive
3.1 x 1.8 x 1.3 mm
5V 250mA LDO Voltage Regulators
SOT-23A
0.33@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 274 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.608
25+
$0
50+
$0.598