MCP1703T-3002E/CB
LDO Regulator Pos 3V 0.25A 3-Pin SOT-23A T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1703T-3002E/CB
Secondary Manufacturer Part#: MCP1703T-3002E/CB
- RoHS 10 Compliant
- Tariff Charges
The MCP1703T-3002E/CB is a CMOS low dropout Voltage Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six
- 250mA for output voltages =2.5V
- 200mA for output voltages 2.5V
- Stable with 1 to 22µF ceramic, tantalum or aluminium output capacitors
- Short-circuit protection
- Over-temperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 16 V | ||
| 2.7 V | ||
| 16 to 2.7 V | ||
| 336 °C/W | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 1 % | ||
| 260 | ||
| 0.975@250mA V | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3 V | ||
| 3SOT-23A | ||
| 3 | ||
| Positive | ||
| 3.1 x 1.8 x 1.3 mm | ||
| 3V 250mA LDO Voltage Regulators | ||
| SOT-23A | ||
| 0.625@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |