PDP SEO Portlet

MCP1703AT-5002E/CB

LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 330mV @ 250mA, 5 V, 250 mA, 3 Pins, SOT-23A

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1703AT-5002E/CB
Secondary Manufacturer Part#: MCP1703AT-5002E/CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1703AT-5002E/CB is a 5V fixed output low-dropout (LDO) Linear Regulator can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. The output voltage tolerance of the device is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C. The LDO output is stable when using only 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

  • Reduced ground current during dropout
  • Faster startup time
  • 0.4% Output voltage tolerance (typical)
  • Stable with 1µF to 22µF ceramic output capacitance
  • Short-circuit protection
  • Overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
2 %
750mV @ 250mA
16 to 2.7 V
336 °C/W
110 °C/W
Matte Tin
0.1 %/V
1 %
260
0.65@250mA V
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.25 A
Fixed
5 V
3SOT-23A
3
Positive
3.1 x 1.8 x 1.3 mm
Extended
SOT-23A
0.33@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68571
6000+
$0.64865
12000+
$0.63158
24000+
$0.61538
48000+
$0.6