MCP1703AT-3302E/CB
LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 525mV @ 250mA, 3.3 V, 250 mA, 3 Pins, SOT-23A
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1703AT-3302E/CB
Secondary Manufacturer Part#: MCP1703AT-3302E/CB
- RoHS 10 Compliant
- Tariff Charges
The MCP1703AT-3302E/CB is an low quiescent current LDO Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16.0V, making it an ideal choice for two t
- Reduced ground current during dropout
- Faster start-up time
- 2µA Typical quiescent current
- 0.4% Typical high output voltage accuracy
- Stable with 1 to 22µF output capacitors
- Short-circuit protection
- Ove
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 750mV @ 250mA | ||
| 16 to 2.7 V | ||
| 336 °C/W | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 1 % | ||
| 260 | ||
| 0.725@250mA V | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-23A | ||
| 3 | ||
| Positive | ||
| 3.1 x 1.8 x 1.3 mm | ||
| Extended | ||
| SOT-23A | ||
| 0.525@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |