MCP1703AT-2502E/DB
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1703AT-2502E/DB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Fixed | ||
| null | ||
| 2.7 V | ||
| 16 V | ||
| -40 °C | ||
| 250 mA | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SOT-223 | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |