PDP SEO Portlet

MCP1703AT-1202E/MB

LDO Regulator Pos 1.2V 0.23A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1703AT-1202E/MB
Secondary Manufacturer Part#: MCP1703AT-1202E/MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1703AT-1202E/MB is a 1.2V fixed output low-dropout (LDO) Linear Regulator can deliver up to 200mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice

  • Reduced ground current during dropout
  • Faster startup time
  • 0.4% Output voltage tolerance (typical)
  • Stable with 1µF to 22µF ceramic output capacitance
  • Short-circuit protection
  • Overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
2.7 V
16 to 2.7 V
180 °C/W
52 °C/W
Matte Tin
0.1 %/V
1 %
260
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.23 A
Fixed
1.2 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
1.2V 200mA LDO Voltage Regulators
Extended
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.68571
2000+
$0.64865
4000+
$0.63158
8000+
$0.61538
16000+
$0.6