MCP1703A-5002E/DB
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1703A-5002E/DB
Secondary Manufacturer Part#: 90T5920
- RoHS 10 Compliant
- Tariff Charges
The MCP1703A-5002E/DB is a 5V fixed output low-dropout (LDO) Linear Regulator can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for
- Reduced ground current during dropout
- Faster startup time
- 0.4% Output voltage tolerance (typical)
- Stable with 1µF to 22µF ceramic output capacitance
- Short-circuit protection
- Overtemperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 750mV @ 250mA | ||
| 16 V | ||
| 2.7 V | ||
| 16 to 2.7 V | ||
| 62 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 1 % | ||
| 260 | ||
| 0.65@250mA V | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.6 mm | ||
| 5V 250mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-223 | ||
| 0.33@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |