PDP SEO Portlet

MCP1703A-3302E/DB

LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 525mV @ 250mA, 3.3 V, 250 mA, 3 Pins, SOT-223

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1703A-3302E/DB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1703A-3302E/DB is an low quiescent current LDO Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-ion-powered applications. The MCP1703A is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703A is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C.

  • Reduced ground current during dropout
  • Faster start-up time
  • 2µA Typical quiescent current
  • Low dropout voltage - typically 750mV or less at 250mA output current
  • High 250mA output current for 2.5V output voltages, up t

Technical Attributes

Find Similar Parts

Description Value
3 Pins
Fixed
null
2.7 V
16 V
-40 °C
250 mA
null
3.3 V
Positive
Surface Mount
null
SOT-223
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:468  Mult:78  
Need More?
USD $:
$ 0.77143
468+
$0.77143
936+
$0.72973
1872+
$0.71053
3744+
$0.69231
7488+
$0.675
SubTotal:
$361.03