MCP1703A-2802E/DB
LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 625mV @ 250mA, 2.8 V, 250 mA, 3 Pins, SOT-223
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1703A-2802E/DB
Secondary Manufacturer Part#: MCP1703A-2802E/DB
- RoHS 10 Compliant
- Tariff Charges
The MCP1703A is an improved version of the MCP1703 low dropout (LDO) voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 µA of quiescent current (typical). The input operating range is specified from 2.7V to 16.0V, making i
- Reduced Ground Current During Dropout
- Faster Startup Time
- 2.0 µA Typical Quiescent Current
- Input Operating Voltage Range: 2.7V to16.0V
- 250 mA Output Current for Output Voltages = 2.5V
- 200 mA Output Current f
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 750mV @ 250mA | ||
| 16 to 2.7 V | ||
| 62 °C/W | ||
| 15 °C/W | ||
| 0.1 %/V | ||
| 1 % | ||
| 0.975@250mA V | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.25 A | ||
| Fixed | ||
| 2.8 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.6 mm | ||
| Extended | ||
| SOT-223 | ||
| 0.625@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |