PDP SEO Portlet

MCP1703-1202E/DB

LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1703-1202E/DB
Secondary Manufacturer Part#: MCP1703-1202E/DB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1703 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 µA of quiescent current (typical). The input operating range is specified from 2.7V to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. The MCP1703 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C.

  • 2.0 µA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7V to 13.2V
  • 250 mA Output Current for Output Voltages ? 2.5V
  • 200 mA Output Current for Output Voltages < 2.5V
  • Low Dropout (LDO) Voltage - 625 mV typical @ 250 mA (VOUT = 2.8V)
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options: - 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • Stable with 1.0 µF to 22 µF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection

Technical Attributes

Find Similar Parts

Description Value
2 %
625mV @ 250mA
16 V
2.7 V
16 to 2.7 V
62 °C/W
15 °C/W
Matte Tin
0.1 %/V
1 %
260
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
250mA
Fixed
1.2 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6 mm
1.2V 200mA LDO Voltage Regulators
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:468  Mult:78  
USD $:
468+
$0.77143
936+
$0.72973
1872+
$0.71053
3744+
$0.69231
7488+
$0.675