PDP SEO Portlet

MCP1702T-5002E/MB

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1702T-5002E/MB
Secondary Manufacturer Part#: MCP1702T-5002E/MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1702T-5002E/MB is a 5V CMOS low dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 13.2V, making it an ideal choice

  • 250mA Output current for output voltages = 2.5V
  • 200mA Output current for output voltages 2.5V
  • Output voltage range 1.2 to 5.5V in 0.1V increments (50 mV increments available upon request)
  • Stable with 1 to 22µF ceramic, alum

Technical Attributes

Find Similar Parts

Description Value
2 %
13.2 V
2.7 V
13.2 to 2.7 V
153.3 °C/W
100 °C/W
Matte Tin
0.1 %/V
1 %
260
0.65@250mA V
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
5 V
4SOT-89
4
Positive
4.6 x 2.29 x 1.6 mm
5V 250mA LDO Voltage Regulators
Extended
SOT-89
0.33@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6
2000+
$0.56757
4000+
$0.55263
8000+
$0.53846
16000+
$0.525