MCP1702T-5002E/CB
LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1702T-5002E/CB
Secondary Manufacturer Part#: MCP1702T-5002E/CB
- RoHS 10 Compliant
- Tariff Charges
The MCP1702T-5002E/CB is a CMOS low dropout positive Voltage Regulator with 250mA maximum output current. It works with input voltage of up to 13.2V and in combination with its low current consumption of 2µA is an ideal solution for applications using mul
- 2.0µA Quiescent current (typical)
- High output current capability
- Stable with 1.0µF to 22µF ceramic, aluminium or tantalum output capacitors
- Short-circuit protection
- Over-temperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 625mV @ 250mA | ||
| 13.2 V | ||
| 2.7 V | ||
| 13.2 to 2.7 V | ||
| 336 °C/W | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 1 % | ||
| 260 | ||
| 0.65@250mA V | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 5 V | ||
| 3SOT-23A | ||
| 3 | ||
| Positive | ||
| 3.1 x 1.8 x 1.3 mm | ||
| 5V 250mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-23A | ||
| 0.33@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |