PDP SEO Portlet

MCP1702T-4702E/CB

LDO Regulator Pos 4.7V 0.25A 3-Pin SOT-23A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1702T-4702E/CB
Secondary Manufacturer Part#: MCP1702T-4702E/CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1702 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 µA of quiescent current (typical). The input operating range is specified from 2.7V to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications.

The MCP1702 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C.

Output voltages available for the MCP1702 range from 1.2V to 5.0V. The LDO output is stable when using only 1 µF of output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

Package options include the SOT-23A, SOT-89-3, and TO-92.

  • 2.0 µA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7V to 13.2V
  • 250 mA Output Current for Output Voltages ? 2.5V
  • 200 mA Output Current for Output Voltages < 2.5V
  • Low Dropout (LDO) Voltage
    • 625 mV typical @ 250 mA (VOUT = 2.8V)
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:
    • 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • Stable with 1.0 µF to 22 µF Output Capacitor
  • Short-Circuit Protection
  • Over temperature Protection
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
2 %
625mV @ 250mA
13.2 V
2.7 V
13.2 to 2.7 V
336 °C/W
110 °C/W
Matte Tin
0.1 %/V
1 %
260
0.725@250mA V
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
250mA
Fixed
4.7 V
3SOT-23A
3
Positive Output
3.1 x 1.8 x 1.3 mm
Extended
SOT-23A
0.525@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2
6000+
$0.18919
12000+
$0.18421
24000+
$0.17949
48000+
$0.175