PDP SEO Portlet

MCP1702T-4002E/CB

LDO Regulator Pos 4V 0.25A 3-Pin SOT-23A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1702T-4002E/CB
Secondary Manufacturer Part#: 11AC9658
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1702T-4002E/CB from Microchip is a 250mA low quiescent current LDO regulator in 3 pin SOT-23A package. The CMOS low dropout (LDO) voltage regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7V to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell li-ion powered applications. The MCP1702 is capable of delivering 250mA with only 625mV (typical). Line regulation is ±0.1% typical at +25°C. The LDO output is stable when using only 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

  • Standard output voltage is 4V
  • 0.4% typical output voltage tolerance
  • Stable with 1µF to 22µF output capacitor
  • Short circuit protection
  • Operating junction temperature range of -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
625mV @ 250mA
13.2 V
2.7 V
13.2 to 2.7 V
336 °C/W
110 °C/W
Matte Tin
0.1 %/V
1 %
260
0.725@250mA V
0.005 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
4 V
3SOT-23A
3
Positive
3.1 x 1.8 x 1.3 mm
4V 250mA LDO Voltage Regulators
Extended
SOT-23A
0.525@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.67
25+
$0.556