MCP1702T-2802E/CB
LDO Regulator Pos 2.8V 0.25A 3-Pin SOT-23A T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1702T-2802E/CB
- RoHS 10 Compliant
- Tariff Charges
- 2.0 µA Quiescent Current (typical)
- Input Operating Voltage Range: 2.7V to 13.2V
- 250 mA Output Current for Output Voltages ? 2.5V
- 200 mA Output Current for Output Voltages < 2.5V
- Low Dropout (LDO) Voltage
- 625 mV typical @ 250 mA (VOUT = 2.8V)
- 0.4% Typical Output Voltage Tolerance
- Standard Output Voltage Options:
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
- Output Voltage Range 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
- Stable with 1.0 µF to 22 µF Output Capacitor
- Short-Circuit Protection
- Over temperature Protection
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Fixed | ||
| null | ||
| 2.7 V | ||
| 13.2 V | ||
| -40 °C | ||
| 250 mA | ||
| null | ||
| 2.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SOT-23A | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |