PDP SEO Portlet

MCP1702-3302E/TO

LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1702-3302E/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1702-3302E/TO is a low quiescent current low dropout (LDO) voltage regulator in 3 pin TO-92 package. This regulator is an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1702 is typically ±0.4% at 25°C and ±3% maximum over operating junction temperature range of -40°C to 125°C. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can be used for input and output. Overcurrent limit and overtemperature shut down provide a robust solution for any application.

  • Fixed output voltage is 3.3V
  • Quiescent current is typically 2µA
  • Input operating voltage range from 2.7V to 13.2V
  • Maximum output current is 250mA
  • Low dropout voltage of 525mV at 250mA load current
  • Stable with 1µF to 22µF output capacitor
  • Short circuit protection
  • Power supply ripple rejection ratio (PSRR) of 44dB
  • Operating junction temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
3 Pins
Fixed
null
2.7 V
13.2 V
-40 °C
250 mA
null
3.3 V
Positive
Through Hole
null
TO-92
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.6
1000+
$0.6
2000+
$0.56757
4000+
$0.55263
8000+
$0.53846
16000+
$0.525
SubTotal:
$600.00