MCP1701AT-3302I/MB
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1701AT-3302I/MB
Secondary Manufacturer Part#: MCP1701AT-3302I/MB
- RoHS 10 Compliant
- Tariff Charges
The MCP1701AT-3302I/MB is a 3.3V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified up to 10V, making it ideal for lithium
- ±100ppm/°C Low temperature drift (typical)
- 0.2%/V Excellent line regulation (typical)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 400mV @ 250mA | ||
| 10 V | ||
| 10 V | ||
| 52 °C/W | ||
| Matte Tin | ||
| 0.3 %/V | ||
| 2.72 % | ||
| 260 | ||
| 0.7@150mA V | ||
| 0.0045 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| 250mA | ||
| Fixed | ||
| 3.3 V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-89 | ||
| 0.4@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |