PDP SEO Portlet

MCP1701AT-3302I/CB

Fixed LDO Voltage Regulator, 12V in, 400mV Dropout, 3.3V/250mA out, SOT-23A-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1701AT-3302I/CB
Secondary Manufacturer Part#: MCP1701AT-3302I/CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1701AT-3302I/CB is a CMOS low-dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified up to 10V, making it ideal for lithium-ion (one or two cells), 9V alkaline and other two and three primary cell battery-powered applications. The MCP1701A is capable of delivering 250mA with an input-to-output voltage differential (dropout voltage) of 650mV. The low-dropout voltage extends the battery operating lifetime. It also permits high currents in small packages when operated with minimum VIN - VOUT differentials. The MCP1701A offers improved start-up and transient response.

  • 2μA Typical quiescent current
  • Input operating voltage up to 10V
  • Low dropout voltage - 120mV (typical) at 100mA, 380mV (typical) at 200mA
  • 250mA (VOUT = 5.0V) High output current
  • 2% (maximum) High-accuracy output voltage
  • 100ppm/C Low temperature drifting
  • 0.2%/V Excellent line regulation
  • Short-circuit protection

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
10 V
335 °C/W
Matte Tin
0.3 %/V
2.72 %
260
0.7@150mA V
0.0045 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.3 V
3SOT-23A
3
Positive
3.1 x 1.8 x 1.3 mm
3.3V 150mA LDO Voltage Regulators
Industrial
SOT-23A
0.4@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.53097
6000+
$0.5265
12000+
$0.52198
24000+
$0.51742
48000+
$0.513