PDP SEO Portlet

MCP1701AT-3002I/MB

LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1701AT-3002I/MB
Secondary Manufacturer Part#: MCP1701AT-3002I/MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1701A is a family of CMOS low-dropout, positive voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 µA of quiescent current (typ.). The input operating range is specified up to 10V, making it ideal for lithium-ion (one or two cells), 9V alkaline and other two and three primary cell battery-powered applications. The MCP1701A is capable of delivering 250 mA with an input-to-output voltage differential (dropout voltage) of 650 mV. The low-dropout voltage extends the battery operating lifetime. It also permits high currents in small packages when operated with minimum VIN - VOUT differentials. The MCP1701A offers improved startup and transient response. The MCP1701A has a tight tolerance output voltage regulation of ±0.5% (typ.) and very good line regulation at ±0.2%. The LDO output is stable when using only 1 µF of output capacitance of either tantalum or aluminum-electrolytic style capacitors. The MCP1701A LDO also incorporates short circuit protection to ensure maximum reliability. Package options include the 3-pin SOT-23A, 3-pin SOT-89 and 3-Pin TO-92.

  • 2.0 µA Typical Quiescent Current
  • Input Operating Voltage Range up to 10.0V
  • Low-Dropout Voltage (LDO):
    • 120 mV (typical) @ 100 mA
    • 380 mV (typical) @ 200 mA
  • High Output Current: 250 mA (VOUT = 5.0V)
  • High-Accuracy Output Voltage: ±2% (max)
  • Low Temperature Drift: ±100 ppm/°C (typical)
  • Excellent Line Regulation: 0.2%/V (typical)
  • Package Options: 3-Pin SOT-23A, 3-Pin SOT-89, and 3-Pin TO-92
  • Short Circuit Protection
  • Standard Output Voltage Options:
    • 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
2 %
400mV @ 250mA
10 V
10 V
52 °C/W
Matte Tin
0.3 %/V
3 %
260
0.7@150mA V
0.0045 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
250mA
Fixed
3 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
3V 150mA LDO Voltage Regulators
Industrial
SOT-89
0.4@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53097
2000+
$0.5265
4000+
$0.52198
8000+
$0.51742
16000+
$0.513