MCP1700T-3302E/MB
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, Single Output, 178 mV Drop, 3.3 V, 250 mA, 3 Pins, SOT-89
- RoHS 10 Compliant
- Tariff Charges
The MCP1700T-3302E/MB is a low quiescent current, CMOS low dropout (LDO) voltage regulator in 3 pin SOT-89 package. This regulator is an ideal choice for two and three primary cell battery powered applications and single cell Li-Ion powered applications. The output voltage tolerance of MCP1700T-3302E/MB is typically ±0.4% at 25°C and ±3% maximum over operating junction temperature range of -40°C to +125°C. The LDO output is stable when using 1µF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can be used for input and output. The MCP1700T-3302E/MB also permits high currents in small packages when operated with minimum VIN – VOUT differentials. The circuit also incorporates short circuit protection and over temperature protection to ensure maximum reliability.
- Fixed output voltage is 3.3V
- Quiescent current is typically 1.6µA
- Input operating voltage range from 2.3V to 6V
- Maximum output current is 250mA
- Dropout voltage is 178mV at 250mA load current
- Operating junction temperature range from -40°C to 125°C
- Power supply ripple rejection ratio (PSRR) of 44dB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 300mV @ 250mA | ||
| 6 V | ||
| 2.3 V | ||
| 6 to 2.3 V | ||
| 52 °C/W | ||
| Matte Tin | ||
| 0.75 %/V | ||
| 1 % | ||
| 260 | ||
| 0.35@250mA V | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3.3 V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 3.3V 250mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-89 | ||
| 0.178@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |