PDP SEO Portlet

MCP1700T-3002E/TT

LDO Regulator Pos 3V 0.25A 3-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1700T-3002E/TT
Secondary Manufacturer Part#: 34M7416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1700T-3002E/TT is a CMOS low dropout positive Voltage Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of

  • Extremely low operating current for longer battery life (1.6µA typical)
  • Very low dropout voltage (178mV at full load)
  • 250mA Rated output current
  • High output voltage accuracy (±0.4% typical)
  • Overcurrent and over-temp

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
6 to 2.3 V
336 °C/W
Matte Tin
0.75 %/V
1 %
260
0.35@250mA V
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3 V
3SOT-23
3
Positive
2.9 x 1.3 x 0.95 mm
3V 250mA LDO Voltage Regulators
Extended
SOT-23
0.178@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.525
10+
$0.484
25+
$0.443
50+
$0.422
100+
$0.402