PDP SEO Portlet

MCP1700T-3002E/MB

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1700T-3002E/MB
Secondary Manufacturer Part#: MCP1700T-3002E/MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1700 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 1.6 µA of quiescent current (typical). The input operating range is specified from 2.3V to 6.0V, making it an ideal choice for two and three primary cell battery-powered applications, as well as single cell Li-Ion-powered applications.

The MCP1700 is capable of delivering 250 mA with only 178 mV of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1700 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C.

Output voltages available for the MCP1700 range from 1.2V to 5.0V. The LDO output is stable when using only 1 µF output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

Package options include SOT-23, SOT-89, TO-92 and 2x2 DFN-6.

  • 1.6 µA Typical Quiescent Current
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Output Voltage Range: 1.2V to 5.0V
  • 250 mA Output Current for Output Voltages ? 2.5V
  • 200 mA Output Current for Output Voltages < 2.5V
  • Low Dropout (LDO) Voltage
    • 178 mV typical @ 250 mA for VOUT = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:
    • 1.2V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Short Circuit Protection
  • Over temperature Protection
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 250mA
6 V
2.3 V
6 to 2.3 V
52 °C/W
Matte Tin
0.75 %/V
1 %
260
0.35@250mA V
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
3V 250mA LDO Voltage Regulators
Extended
SOT-89
0.178@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.44595
2000+
$0.43709
4000+
$0.43081
8000+
$0.42471
16000+
$0.4125