MCP1700T-3002E/MAY
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1700T-3002E/MAY
Secondary Manufacturer Part#: MCP1700T-3002E/MAY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300mV @ 250mA | ||
| DFN | ||
| 6 V | ||
| 2.3 V | ||
| 2.3 to 6 V | ||
| 91 °C/W | ||
| 19 °C/W | ||
| Gold over Nickel Palladium | ||
| 1 %/V | ||
| 1.5 % | ||
| 0.35@250mA V | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3 V | ||
| 6DFN | ||
| 6 | ||
| Positive | ||
| 2 x 2 x 0.9 | ||
| 3V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| DFN | ||
| 0.178@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |