PDP SEO Portlet

MCP1700T-1802E/TT

Fixed LDO Voltage Regulator, 2.3V to 6V, 178mV Dropout, 1.8Vout, 200mAout, SOT-23-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1700T-1802E/TT
Secondary Manufacturer Part#: MCP1700T-1802E/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1700T-1802E/TT is a CMOS low dropout positive Voltage Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. This is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN-VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.

  • Extremely low operating current for longer battery life (1.6µA typical)
  • Very low dropout voltage (178mV at full load)
  • 250mA Rated output current
  • High output voltage accuracy (±0.4% typical)
  • Overcurrent and over-temperature protection
  • Pin compatible upgrade for bipolar regulators and TC55 with Vin maximum of 6V
  • Requires only 1µF ceramic output capacitance
  • Short-circuit protection

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 250mA
6 V
2.3 V
6 to 2.3 V
336 °C/W
Matte Tin
0.75 %/V
1 %
260
0.35@200mA V
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
250mA
Fixed
1.8 V
3SOT-23
3
Positive
2.9 x 1.3 x 0.95 mm
1.8V 200mA LDO Voltage Regulators
Extended
SOT-23
0.15@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44595
6000+
$0.43709
12000+
$0.43081
24000+
$0.42471
48000+
$0.4125