PDP SEO Portlet

MCP1700T-1202E/TT

LDO Regulator Pos 1.2V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1700T-1202E/TT
Secondary Manufacturer Part#: 88H9809
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1700T-1202E/TT is a 1.2V fixed output CMOS low-dropout (LDO) Linear Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low-dropout (LDO) voltage combined with the low cur

  • 1.6uA Extremely low operating current (typical)
  • ±0.4% High output voltage accuracy (typical)
  • Pin compatible upgrade for bipolar regulators & TC55 with Vin Max 6V

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 250mA
6 V
2.3 V
6 to 2.3 V
336 °C/W
Matte Tin
0.75 %/V
1 %
260
0.35@200mA V
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
250mA
Fixed
1.2 V
3SOT-23
3
Positive
2.9 x 1.3 x 0.95 mm
1.2V 200mA LDO Voltage Regulators
Extended
SOT-23
0.15@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.525
25+
$0.443