PDP SEO Portlet

MCP1700-3302E/TO

LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1700-3302E/TO
Secondary Manufacturer Part#: MCP1700-3302E/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1700-3302E/TO is a CMOS low dropout positive voltage regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption make

  • Extremely low operating current for longer battery life
  • Very low dropout voltage
  • High output voltage accuracy
  • Over-current and over-temperature protection
  • Pin compatible upgrade for bipolar regulators

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
6 to 2.3 V
131.9 °C/W
Matte Tin
0.75 %/V
1 %
260
0.35@250mA V
0.004 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
3TO-92
3
Positive
4.71 x 3.62 x 4.62 mm
3.3V 250mA LDO Voltage Regulators
Extended
TO-92
0.178@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  430.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3861
10+
$0.3828
30+
$0.37736
50+
$0.37191
100+
$0.36646