PDP SEO Portlet

MCP1700-3002E/TO

LDO Regulator Pos 3V 0.25A 3-Pin TO-92 Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1700-3002E/TO
Secondary Manufacturer Part#: 88H9803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1700-3002E/TO is a 3V fixed output CMOS low-dropout (LDO) Linear Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low-dropout (LDO) voltage combined with the low curren

  • 1.6uA Extremely low operating current (typical)
  • ±0.4% High output voltage accuracy (typical)
  • Pin compatible upgrade for bipolar regulators & TC55 with Vin Max 6V

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 250mA
6 V
2.3 V
6 to 2.3 V
131.9 °C/W
Matte Tin
0.75 %/V
1 %
260
0.35@250mA V
0.004 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3 V
3TO-92
3
Positive
4.71 x 3.62 x 4.62 mm
3V 250mA LDO Voltage Regulators
Extended
TO-92
0.178@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.393