MCP1663T-E/OT
Conv DC-DC Single Step Up 2.4V to 5.5V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MCP1663T-E/OT
Secondary Manufacturer Part#: MCP1663T-E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP1663T-E/OT is a high-voltage integrated switch PWM Boost Regulator with ultravoltage output (UVLO). The compact high-efficiency fixed-frequency non-synchronous step-up DC-DC converter integrates a 36V/400m? NMOS switch. It provides a space-efficien
- Cycle-by-cycle current limiting
- Internal compensation
- Inrush current limiting and internal soft-start
- Output overvoltage protection (OVP)
- Over-temperature protection
- Easily configurable for SEPIC, Cuk or Fly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 5.5 V | ||
| 2.4 V | ||
| Matte Tin | ||
| 0.5 %/V | ||
| 1.5 % | ||
| 260 | ||
| 5.5 V | ||
| 2.4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 4.5, 65 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.375 A | ||
| Adjustable | ||
| 32 V | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| Extended Industrial | ||
| SOT-23 | ||
| 500 kHz | ||
| 500 kHz | ||
| Flyback, SEPIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |