MCP1650ST-E/MS
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: MCP1650ST-E/MS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| Boost (Step Up) | ||
| null | ||
| null | ||
| -40 °C | ||
| 2.7 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| MSOP | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |