PDP SEO Portlet

MCP1650R-E/MS

DC/DC Controllers, Current Control Mode, 1 Output, Boost (Step Up), 2.7V to 5.5V, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1650R-E/MS
Secondary Manufacturer Part#: MCP1650R-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1650R-E/MS is a 750kHz gated oscillator Boost Controller developed for high-power applications, the gated oscillator controller can deliver 5 watts of power to the load while consuming only 120µA of quiescent current at no load. It can operate over

  • Adaptable duty cycle for battery or wide-input, voltage-range applications
  • Capable of SEPIC and Flyback topologies
  • Shutdown control with IQ 0.1µA (typical)
  • Low operating quiescent current IQ 120µA
  • Voltage feedback t

Technical Attributes

Find Similar Parts

Description Value
Boost Controller
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
8MSOP
3 x 3 x 0.85 mm
No
Extended
MSOP
Boost Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.7
600+
$1.60811
1200+
$1.56579
2400+
$1.52564
4800+
$1.4875