PDP SEO Portlet

MCP1642B-50I/MS

Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1642B-50I/MS
Secondary Manufacturer Part#: MCP1642B-50I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1642B devices are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, Ultimate Lithium, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize the number of external components. An open-drain Power Good output is provided to indicate when the output voltage is within 10% of regulation and facilitates the interface with an MCU. For standby applications, MCP1642B provides a “true output disconnect” from input to output while in shutdown (EN = GND). An additional device option (MCP1642D) is available and connects “input to output bypass” while in shutdown. Both options consume less than 1 µA of input current.

  • Up to 96% Typical Efficiency
  • 1.8A Typical Peak Input Current Limit: - IOUT > 175 mA @ 1.2V VIN, 3.3V VOUT - IOUT > 600 mA @ 2.4V VIN, 3.3V VOUT - IOUT > 800 mA @ 3.3V VIN, 5.0V VOUT - IOUT > 1A @ VIN > 3.6V, 5.0V VOUT
  • Low Start-Up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
  • Low Operating Input Voltage: 0.35V, typical 3.3V VOUT @ 1 mA
  • Output Voltage Range: - Reference Voltage, VFB = 1.21V - 1.8V to 5.5V for the adjustable device option - 1.8V, 3.0V, 3.3V and 5.0V for fixed VOUT options
  • Maximum Input Voltage ? VOUT < 5.5V
  • PWM Operation: 1 MHz - Low Noise, Anti-Ringing Control
  • Power Good Open-Drain Output
  • Internal Synchronous Rectifier
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft-Start
  • Selectable, Logic-Controlled Shutdown States: - True Load Disconnect Option (MCP1642B) - Input-to-Output Bypass Option (MCP1642D)
  • Shutdown Current (All States): 1 µA
  • Overtemperatur

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
650 mV
Matte Tin
0.5 %/V
0.5 %
5.5 V
0.65 V
Surface Mount
1
8
1
1.26, 2, 1.14, 1.2 V
-40 to 85 °C
85 °C
-40 °C
0.8 A
350mA
Fixed
5 V
5.5V
1.8V
8MSOP
8
3 x 3 x 0.85
Industrial
MSOP
1000 kHz
1 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$1.02857
800+
$0.97297
1600+
$0.94737
3200+
$0.92308
6400+
$0.9