MCP1640T-I/CHY
DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 2V to 5.5V
- RoHS 10 Compliant
- Tariff Charges
The MCP1640T-I/CHY is a 0.65V start-up synchronous Boost Regulator with true output disconnect or input/output bypass option. The MCP1640 is a compact high-efficiency fixed frequency synchronous step-up DC-DC converter provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-ion or Li-polymer batteries. It provides very high efficiency through integration of the low resistance N-channel boost switch and synchronous P-channel switch. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry is integrated to minimize the number of external components.
- Up to 96% typical efficiency
- 800mA Typical peak input current limit
- 0.65V Low start-up voltage
- 0.35V Operating input voltage
- Automatic PFM/PWM operation
- PWM operation at 500kHz
- 19µA Typical PFM mode low device quiescent current
- 1µA Shutdown current (all states)
- Internal synchronous rectifier
- Internal compensation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| Gold | ||
| 0.01 %/V | ||
| 0.01 % | ||
| 260 | ||
| 5.5 V | ||
| 0.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.35 A | ||
| 1A mA | ||
| Adjustable | ||
| 2 to 5.5 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| AEC-Q100 | ||
| Industrial | ||
| SOT-23 | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |