MCP1640CT-I/CHY
Conv DC-DC Single Step Up 0.65V to 5.5V 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MCP1640CT-I/CHY
Secondary Manufacturer Part#: MCP1640CT-I/CHY
- RoHS 10 Compliant
- Tariff Charges
The MCP1640CT-I/CHY is a 0.65V start-up synchronous Boost Regulator with true output disconnect or input/output bypass option. The MCP1640C is a compact high-efficiency fixed frequency synchronous step-up DC-DC converter provides an easy-to-use power supp
- Up to 96% typical efficiency
- 800mA Typical peak input current limit
- 0.65V Low start-up voltage
- 0.35V Operating input voltage
- Automatic PFM/PWM operation
- PWM operation at 500kHz
- 19µA Typical PFM mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 650 mV | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 0.01 % | ||
| 260 | ||
| 5.5 V | ||
| 0.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.35 A | ||
| 1A | ||
| Adjustable | ||
| 2 to 5.5 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| AEC-Q100 | ||
| Industrial | ||
| SOT-23 | ||
| 500 kHz | ||
| 500 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |