PDP SEO Portlet

MCP1640BT-I/MC

Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1640BT-I/MC
Secondary Manufacturer Part#: MCP1640BT-I/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries.

Low-voltage technology allows the regulator to start up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize external components. For standby applications, the MCP1640 operates and consumes only 19 µA while operating at no load, and provides a true disconnect from input to output while shut down (EN = GND). Additional device options are available that operate in PWM-only mode and connect input to output bypass while shut down.

A “true” load disconnect mode provides input to output isolation while disabled by removing the normal boost regulator diode path from input to output. A Bypass mode option connects the input to the output using the integrated low resistance P-Channel MOSFET, which provides a low bias keep-alive voltage for circuits operating in Deep Sleep mode. Both options consume less than 1 µA of input current.

Output voltage is set by a small external resistor divider. Two package options are available, 6-Lead SOT23 and 8-Lead 2x3 DFN.

  • Up to 96% Typical Efficiency
  • 800 mA Typical Peak Input Current Limit:
    • IOUT > 100 mA @ 1.2V VIN, 3.3V VOUT
    • IOUT > 350 mA @ 2.4V VIN, 3.3V VOUT
    • IOUT > 350 mA @ 3.3V VIN, 5.0V VOUT
  • Low Start-up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
  • Low Operating Input Voltage: 0.35V, typical 3.3VOUT @ 1 mA
  • Adjustable Output Voltage Range: 2.0V to 5.5V
  • Maximum Input Voltage ? VOUT < 5.5V
  • Automatic PFM/PWM Operation (MCP1640C):
    • PFM Operation Disabled (MCP1640B/D)
    • PWM Operation: 500 kHz
  • Low Device Quiescent Current: 19 µA, typical PFM Mode
  • Internal Synchronous Rectifier
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft-Start
  • Selectable, Logic Controlled, Shutdown States:
    • True Load Disconnect Option (MCP1640B)
    • Input to Output Bypass Option (MCP1640C/D)
  • Shutdown Current (All States): < 1 µA
  • Low

Technical Attributes

Find Similar Parts

Description Value
96 %
DFN
5.5 V
650 mV
Matte Tin
0.01 %/V
0.01 %
260
5.5 V
0.65 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.35 A
1A
Adjustable
2 to 5.5 V
8DFN EP
8
2 x 3 x 0.88 mm
Industrial
DFN EP
500 kHz
500 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.75714
6600+
$0.71622
13200+
$0.69737
26400+
$0.67949
52800+
$0.6625