PDP SEO Portlet

MCP1640BT-I/CHY

DC-DC Switching Synchronous Boost Regulator, Adjustable, 650 mV to 5.5 V in, 2 V to 5.5 V/350 mA out

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1640BT-I/CHY
Secondary Manufacturer Part#: MCP1640BT-I/CHY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1640BT-I/CHY is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC Converter. It provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. It provides very high efficiency through integration of the low resistance N-channel boost switch and synchronous P-channel switch. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-Channel boost switch and synchronous P-Channel switch. All compensation and protection circuitry is integrated to minimize the number of external components. For standby applications, it consumes only 19µA while operating at no load and provides a true disconnect from input to output while in shutdown (EN = GND).

  • Up to 96% typical efficiency
  • 0.35V Operating input voltage
  • Automatic PFM/PWM operation
  • PWM operation at 500kHz
  • 19µA Typical PFM mode low device quiescent current
  • 1µA Shutdown current (all states)
  • Internal synchronous rectifier
  • Internal compensation
  • Inrush current limiting and internal soft-start
  • True load disconnect shutdown

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
650 mV
Matte Tin
0.01 %/V
0.01 %
260
5.5 V
0.65 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.35 A
1A
Adjustable
2 to 5.5 V
6SOT-23
6
3.1 x 1.8 x 1.3 mm
Industrial
SOT-23
500 kHz
500 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.67568
6000+
$0.66225
12000+
$0.65274
24000+
$0.6435
48000+
$0.625