PDP SEO Portlet

MCP1631HVT-500E/SS

Current Mode PWM Controller 5V 250mA 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1631HVT-500E/SS
Secondary Manufacturer Part#: MCP1631HVT-500E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1631/MCP1631V is a high-speed analog pulse width modulator (PWM) used to develop intelligent power systems. When combined with a microcontroller, the MCP1631/MCP1631V will control the power system duty cycle providing output voltage or current regulation. The microcontroller can be used to adjust output voltage or current, switching frequency and maximum duty cycle while providing additional features making the power system more intelligent, robust and adaptable. Typical applications for the MCP1631/MCP1631V include programmable switch mode battery chargers capable of charging multiple chemistries, like Li-Ion, NiMH, NiCd and Pb-Acid configured as single or multiple cells. By combining with a small microcontroller, intelligent LED lighting designs and programmable SEPIC topology voltage and current sources can also be developed. The MCP1631/MCP1631V inputs were developed to be attached to the I/O pins of a microcontroller for design flexibility. Additional features integrated into the MCP1631HV/MCP1631VHV provide signal conditioning and protection features for battery charger or constant current source applications.

  • Programmable Switching Battery Charger Designs
  • High-Speed Analog PWM Controller (2 MHz Operation)
  • Combine with Microcontroller for “Intelligent” Power System Development
  • Peak Current Mode Control (MCP1631)
  • Voltage Mode Control (MCP1631V)
  • High Voltage Options Operate to +16V Input: - MCP1631HV Current Mode - MCP1631VHV Voltage Mode
  • Regulated Output Voltage Options: - +5.0V or +3.3V - 250 mA maximum current
  • External Oscillator Input sets Switching Frequency and Maximum Duty Cycle Limit
  • External Reference Input Sets Regulation Voltage or Current
  • Error Amplifier, Battery Current ISNS Amplifier, Battery Voltage VSNS Amplifier Integrated
  • Integrated Overvoltage Comparator
  • Integrated High Current Low Side MOSFET Driver (1A Peak)
  • Shutdown mode reduces IQ to 2.4 µA (typical)
  • Internal Overtemperature Protection
  • Undervoltage Lockout (UVLO)

Technical Attributes

Find Similar Parts

Description Value
No
99 %
0 %
2.7 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
20
1
Yes
-40 to 125 °C
125 °C
-40 °C
250 mA
5 V
20SSOP
20
Single Ended Controller
7.2 x 5.3 x 1.75 mm
No
SSOP
16 V
3.5 V
2 MHz
Boost, Cuk, Flyback, SEPIC, Cuk, Flybac
2.5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.0
3200+
$1.89189
6400+
$1.8421
9600+
$1.79487
12800+
$1.75